Filter Your Search
1 - 10 of 96 results
|
3G8UM
Altech Corporation
|
$72.4127 | Active | 277 V | 8 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | UNDER VOLTAGE RELEASE | 10 kA | CSA; UL | IP20 | 55 °C | -25 °C | DIN-RAIL MOUNT | 3 | BULK | NO | SCREW AND SNAP ON | 52.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | |||||||||||||||||||||||||
|
583-G824-J1M1-K5S1UG-5A
E-T-A
|
$762.2100 | Active | 200 V | 28 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TEASE-FREE AND TRIP-FREE | 2 kA | BW; QPL | CORROSION RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||||||||||||||||||||||||
|
583-G824-J1M1-K5S1UG-15A
E-T-A
|
$762.2100 | Active | 200 V | 28 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TEASE-FREE AND TRIP-FREE | 2.5 kA | BW; QPL | CORROSION RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||||||||||||||||||||||||
|
583-G824-J1M1-K5S1UG-25A
E-T-A
|
$762.2100 | Active | 200 V | 28 V | 25 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TEASE-FREE AND TRIP-FREE | 2.5 kA | BW; QPL | CORROSION RESISTANT; IP00; IP40 | 90 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||||||||||||||||||||||||
|
583-G824-J1M1-K5S1UG-10A
E-T-A
|
$762.2100 | Active | 200 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH/PULL | RATED BREAKING CAPACITY AT 28 VDC: 6000 A | TEASE-FREE AND TRIP-FREE | 2.5 kA | BW; QPL | CORROSION RESISTANT; IP00; IP40 | 125 °C | -55 °C | PANEL MOUNT | 3 | NO | SCREW | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||||||||||||||||||||||||
|
3G8B-120T-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 70 °C | THROUGH HOLE MOUNT | NO | 12.8mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Clock | 3 V | 300 mV | 700 ps | NO | 120 ppm | 50 % | 10 % | 8 | 50 MHz | 625 kHz | CMOS/TTL | 2 TTL, 15 pF | 700 µs | 3.465 V | 3.135 V | 3 V | 55/45 % | |||||||||||||||||||
|
3G8D-150M-90.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
3G8C-30N-0.500
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
3G8B-120M-50.000
Euroquartz Ltd
|
Check for Price | Active | EUROQUARTZ LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
3G8D-120M-50.000
Euroquartz Ltd
|
Check for Price | Active | EUROQUARTZ LTD | compliant |