Filter Your Search
1 - 4 of 4 results
|
3LD2230-0TK11
Siemens
|
$27.0016 | Contact Manufacturer | 1 | 3PST | LATCHED | ROTARY SWITCH | KNOB TYPE | 32A@690VAC | 32 A | 690 V | -25 °C | 55 °C | DIN RAIL | IP44 | NO | 53 mm | 64 mm | 55 mm | SIEMENS A G | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
3LD2203-0TK51
Siemens
|
$30.6876 | Yes | Contact Manufacturer | 1 | 3PST | LATCHED | ROTARY SWITCH | 32A@690VAC | 32 A | 690 V | -25 °C | 55 °C | PANEL MOUNT | IP65 | NO | 50 mm | SIEMENS A G | unknown | EAR99 | 8536.50.70.00 | SIEMENS | |||||||||||||
|
3LD2264-0TB53
Siemens
|
$78.0764 | Contact Manufacturer | 6000 Cycle(s) | LATCHED | DISCONNECT SWITCH | ROTARY | APPROVALS: CCC; CE; CSA; EAC; UKCA; UL; VDE | 32A@690VAC | 32 A | ON-OFF | 690 V | -25 °C | 55 °C | PANEL MOUNT | RED | IP65 | NO | WIRE | 1.398 inch | 100 mm | 80.5 mm | 140 mm | SIEMENS A G | unknown | SIEMENS | |||||||||
|
3LD22031TL51
Siemens
|
Check for Price | Contact Manufacturer | 100000 Cycle(s) | CIRCULAR | ROTARY SWITCH | ROTARY | UL, CSA AND VDE STANDARDS | OFF-ON | -25 °C | 55 °C | PANEL MOUNT | RED | BREAK-BEFORE-MAKE | 4 | MOLDED | NO | SOLDER LUG | 1.969 inch | 83.9978 mm | 37.0078 mm | 91.9988 mm | SIEMENS A G | unknown | EAR99 | 8536.50.70.00 | SIEMENS |