Filter Your Search
1 - 1 of 1 results
|
400MXC330MSN35X30
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 400 V | 1.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0899 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |