Filter Your Search
1 - 10 of 169 results
|
HVCB0805JKL400M
SEI Stackpole Electronics Inc
|
$1.4210 | Yes | Yes | Active | 400 MΩ | 5 % | 200 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||||||||
|
CRHV1206AF400MJNE5
Vishay Intertechnologies
|
$2.2561 | Yes | Active | 400 MΩ | 5 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||||
|
HVCB2010FKD400M
SEI Stackpole Electronics Inc
|
$3.1175 | Yes | Yes | Active | 400 MΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | |||||||||||||
|
SM108034006FE
Ohmite Mfg Co
|
$3.7462 | Yes | Yes | Active | 400 MΩ | 1 % | 2.5 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE; PRECISION | 25 °C | NO | 20 kV | 110 °C | -55 °C | Rectangular | 2 | WIRE | 813 µm | 33.02 mm | 48.26 mm | 8.64 mm | 52.83 mm | 2.54 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | |||||||||||
|
HTS09474006FKB19
Vishay Intertechnologies
|
$70.4430 | Yes | Active | 400 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 20 kV | e1 | 155 °C | -55 °C | Tubular | 2 | BLISTER | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 8.5 mm | 47 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
MHR0409SA407M70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 400 MΩ | 20 % | 600 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 3.5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 6.5 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
MHR0319SA407F70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 400 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 8 kV | 125 °C | -40 °C | Retangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
MHR0617SA407G20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 400 MΩ | 2 % | 1.3 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 14 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 9 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
RIT39400M+/-0.5%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 400 MΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | RIT | NON-INDUCTIVE, PRECISION | 125 °C | NO | 6 kV | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | SRT RESISTOR TECHNOLOGY GMBH | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||
|
MHR0309SA407F20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 400 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 5 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |