Filter Your Search
1 - 10 of 16 results
|
MC14049UBCL
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 6 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MC14049UBCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4.5/15 V | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||
|
MC14049UBCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4.5/15 V | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||
|
MC14049UBCL
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TTMC14049UBCLD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 6 | 1 | NO | DIP | NO | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
TTMC14049UBCL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 60 ns | 120 ns | 6 | 1 | NO | DIP | 50 pF | NO | INVERTER | CMOS | 6 mA | 18 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14049UBCLDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||
|
MC14049UBCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | 4.5/15 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC14049UBCL
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14049UBCLD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | INVERTER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |