Filter Your Search
1 - 2 of 2 results
|
40IMX35D05D05-8G
Bel Power Solutions
|
$135.7025 | Yes | Yes | Transferred | 40 V | 5 V | 75 V | 18 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | POWER-ONE INC | ROHS COMPLIANT, PACKAGE-17 | compliant | Bel Power Solutions | |||
|
40IMX35D05D05-8G
Bel Fuse
|
Check for Price | Yes | Active | 40 V | 5 V | 75 V | 18 V | 4.25 V | 5.25 V | 4 | NO | YES | ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | BEL FUSE INC | Module-17 | compliant | EAR99 |