Filter Your Search
1 - 8 of 8 results
|
40RIF10W10
International Rectifier
|
Check for Price | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | SCR | 500 V/us | 2.5 V | 733 A | 125 °C | -40 °C | NO | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||
|
40RIF10W20M
International Rectifier
|
Check for Price | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | 63 A | SCR | SINGLE | 500 V/us | 2.5 V | 733 A | 100 V | TO-208AC | O-MUPM-D2 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
40RIF10W15M
International Rectifier
|
Check for Price | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | 63 A | SCR | SINGLE | 500 V/us | 2.5 V | 733 A | 100 V | TO-208AC | O-MUPM-D2 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
40RIF10W15PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 100 V | 63 A | SCR | SINGLE | 15 µs | 2.5 V | 100 V | TO-208AC | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
40RIF10W15
International Rectifier
|
Check for Price | No | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | 63 A | SCR | SINGLE | 15 µs | 500 V/us | 2.5 V | 733 A | 100 V | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
40RIF10W40
International Rectifier
|
Check for Price | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | SCR | 500 V/us | 2.5 V | 733 A | 125 °C | -40 °C | NO | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||
|
40RIF10W20PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 100 V | 63 A | SCR | SINGLE | 20 µs | 2.5 V | 100 V | TO-208AC | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
40RIF10W20
International Rectifier
|
Check for Price | No | No | Obsolete | 40 kA | 15 mA | 200 mA | 150 mA | 100 V | 63 A | SCR | SINGLE | 20 µs | 500 V/us | 2.5 V | 733 A | 100 V | TO-208AC | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 |