Filter Your Search
1 - 10 of 216 results
|
SMV2W2M2JT
TE Connectivity
|
$0.0769 | Yes | Active | 2.2 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W6M8JT
TE Connectivity
|
$0.0811 | Yes | Active | 6.8 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W680KJT
TE Connectivity
|
$0.0811 | Yes | Active | 680 kΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W330KJT
TE Connectivity
|
$0.0811 | Yes | Active | 330 kΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W1M8JT
TE Connectivity
|
$0.0811 | Yes | Active | 1.8 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W560KJT
TE Connectivity
|
$0.0811 | Yes | Active | 560 kΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W2M7JT
TE Connectivity
|
$0.0811 | Yes | Active | 2.7 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W5M6JT
TE Connectivity
|
$0.0811 | Yes | Active | 5.6 MΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
SMV2W390KJT
TE Connectivity
|
$0.0951 | Yes | Active | 390 kΩ | 5 % | 2 W | 4122 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 10.5mm x 5.5mm x 5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||||||||
|
8-1879021-6
TE Connectivity
|
$0.2238 | Yes | Yes | Active | 300 Ω | 1 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 20 °C | YES | 500 V | 200 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | unknown |