Filter Your Search
1 - 10 of 30 results
|
2242-2X45C00S2U
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.169 inch | 2.266 inch | 0.075 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2242-2X45GS1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 5u inch | SOLDER | 0.118 inch | 0.18 inch | 2.25 inch | 0.12 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2242-2X45C00DT-M
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.169 inch | 2.266 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2242-2X45C00DU
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.169 inch | 2.266 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2242-2X45CS1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.118 inch | 0.18 inch | 2.25 inch | 0.12 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2242-2X45C00ST-P
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.169 inch | 2.266 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2242-2X45C00ST
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.169 inch | 2.266 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2242-2X45CS2
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 1.112 N | -65 °C | 125 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.118 inch | 0.18 inch | 2.25 inch | 0.075 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2242-2X45C00S2U-M
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.169 inch | 2.266 inch | 0.075 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
2242-2X45C00S1T-M
Oupiin
|
Check for Price | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.118 inch | 0.169 inch | 2.266 inch | 0.12 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |