Filter Your Search
1 - 10 of 257 results
|
43R03-3121-200
Power Dynamics Inc
|
$2.8142 | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | NO | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||
|
43R04-1111
Power Dynamics Inc
|
Check for Price | Active | 3 | FEMALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||
|
43R07-1121
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYAMIDE66 | TIN | MAINS POWER CONNECTOR | STANDARDS: IEC 60320; UL 94V-0; CSA | 16/20A, 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | compliant | |||||||||
|
43R011111
MPE-Garry GmbH
|
Check for Price | Yes | Active | 3 | FEMALE | CABLE | MAINS POWER CONNECTOR | STANDARDS: IEC 60320; CUL; UL; VDE | 10A, 250VAC | NO | YES | NO | SOCKET | SNAP | GENERAL PURPOSE | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
43R5
Gustav Klauke GmbH
|
Check for Price | Yes | Contact Manufacturer | GUSTAV KLAUKE GMBH | compliant | EAR99 | 8536.90.40.00 | LUG TERMINAL | 16 mm2 | |||||||||||||||||||||||
|
43R07-3111-120
Power Dynamics Inc
|
Check for Price | Active | 3 | FEMALE | PANEL | POLYAMIDE66 | NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, VDE | 16/20A, 250VAC | NO | YES | NO | NICKEL | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | |||||||||||
|
43R04-2211
Power Dynamics Inc
|
Check for Price | Active | 3 | FEMALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||
|
43R09-1143
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | 1 GROUND CONTACT ALSO AVAILABLE, UL 94V-0 | 10A/15A(UL,CSA), 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
43R03-3211-250
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | NO | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||
|
43R01-1321
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC 60320/C13; UL 94V-0; CSA; VDE | 10A, 250VAC | NO | YES | NO | PLUG | Nickel (Ni) | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | ROHS COMPLIANT | compliant |