Filter Your Search
1 - 10 of 13,493 results
|
44A4121-16-0/9-9-MX
TE Connectivity
|
$1.0952 | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | SPEC 44 | COPPER ALLOY | WIRE AND CABLE | STRANDED | NO | 16 AWG | TIN | 4.013 mm | 19X29 | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||
|
44A4141-16-0/2/4/5-
TE Connectivity
|
$1.4284 | Yes | Obsolete | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 16 AWG | TIN | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
44A4122-18-1/9-9CS3185
TE Connectivity
|
$1.6980 | Active | COMMUNICATION CABLE | NO | NO | NO | WIRE AND CABLE | NO | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
44A45-01-1-04S
Grayhill Inc
|
$46.0510 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT | 4 | 1 | NO | LATCHED | SP4T | ROTARY SWITCH | TIN | SCREW | |||||||||||||||||||||
|
44A45-01-1-05S
Grayhill Inc
|
$46.7790 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT | 5 | 1 | NO | LATCHED | SP5T | ROTARY SWITCH | TIN | SCREW | |||||||||||||||||||||
|
44A45-01-1-06S
Grayhill Inc
|
$47.5080 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT | 6 | 1 | NO | LATCHED | SP6T | ROTARY SWITCH | TIN | SCREW | |||||||||||||||||||||
|
44A45-01-2-02S
Grayhill Inc
|
$47.7860 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e4 | PANEL MOUNT-THREADED | 2 | 1 | NO | LATCHED | DPDT | ROTARY SWITCH | SILVER | SOLDER | |||||||||||||||||||||
|
44A45-01-1-08N-F
Grayhill Inc
|
$48.9820 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT-THREADED | 8 | 1 | NO | LATCHED | SP8T | ROTARY SWITCH | TIN | SOLDER | |||||||||||||||||||||
|
44A45-01-2-03S
Grayhill Inc
|
$49.2450 | Yes | Yes | Active | GRAYHILL INC | compliant | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT | 3 | 1 | NO | LATCHED | DP3T | ROTARY SWITCH | TIN | SCREW | |||||||||||||||||||||
|
44A45-01-1-03N
Grayhill Inc
|
$50.2360 | Yes | Yes | Active | GRAYHILL INC | compliant | Grayhill | ROHS COMPLIANT | EAR99 | 8536.50.90.20 | SINGLE SHAFT TYPE | 26.04 mm | 29.51 mm | 5A@115VAC | 5 A | 1 A | 1A@28VDC | 115 V | 28 V | 6000 Cycle(s) | 45 deg | e3 | PANEL MOUNT | 3 | 1 | NO | LATCHED | SP3T | ROTARY SWITCH | TIN | SCREW |