Filter Your Search
1 - 10 of 3,013 results
|
44HS30-02-1-12N
Grayhill Inc
|
$32.3523 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 2 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | TIN | SOLDER | 43.61 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||
|
44H30-01-1-02N
Grayhill Inc
|
$45.5030 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | SILVER | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44H30-01-1-03S
Grayhill Inc
|
$46.2180 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44H30-01-1-05N
Grayhill Inc
|
$47.7460 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44H30-01-1-06S
Grayhill Inc
|
$48.5360 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
44H30-01-1-07N
Grayhill Inc
|
$49.2620 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 7 | SP7T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44HB30-01-1-05N
Grayhill Inc
|
$49.8980 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
44H30-01-1-08N
Grayhill Inc
|
$50.0360 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44H30-01-2-03S
Grayhill Inc
|
$50.1750 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 3 | DP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
44HS30-01-1-02N
Grayhill Inc
|
$50.6680 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | SILVER | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |