Filter Your Search
1 - 10 of 43 results
|
47750-000LF
Amphenol Communications Solutions
|
$0.2203 | Yes | Active | 22 AWG | 26 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN | NO | NO | NO | 0.103 inch | 0.036 inch | CONNECTOR ACCESSORY | LOOSE | 160 | BRASS | STRAIGHT | CRIMP | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
47751-000LF
Amphenol Communications Solutions
|
$0.3092 | Yes | Active | 28 AWG | 32 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN | NO | NO | NO | 0.054 inch | 0.028 inch | CONNECTOR ACCESSORY | LOOSE | 160 | BRASS | STRAIGHT | CRIMP | AMPHENOL ICC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
531477-5
TE Connectivity
|
$0.9657 | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | SQ PIN-SKT | NO | NO | NO | CONNECTOR ACCESSORY | 0.6 mm2 | POWER AND SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
647757-1
TE Connectivity
|
$1.0556 | Yes | Obsolete | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
647756-1
TE Connectivity
|
$1.3293 | Yes | Active | 10 AWG | 12 AWG | 600 V | 600 V | CONTACT | MALE | 50 A | UNDERPLATING THICKNESS (50) | UL | NO | NO | NO | 105 °C | -40 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 6.114 mm2 | POWER | 50 | COPPER ALLOY | STRAIGHT | CRIMP | 10 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
647754-1
TE Connectivity
|
$1.3300 | Yes | Active | 6 AWG | 600 V | 600 V | CONTACT | MALE | 50 A | UNDERPLATING THICKNESS (50) | UL | NO | NO | NO | 105 °C | -40 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 14 mm2 | POWER | 50 | COPPER ALLOY | STRAIGHT | CRIMP | 6 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
647755-1
TE Connectivity
|
$1.3300 | Yes | Active | 8 AWG | 600 V | 600 V | CONTACT | MALE | 50 A | UNDERPLATING THICKNESS (50) | UL | NO | NO | NO | 105 °C | -40 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 8.5 mm2 | POWER | 50 | COPPER ALLOY | STRAIGHT | CRIMP | 8 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
2854775
Phoenix Contact
|
$2.6400 | Yes | Yes | Active | TERMINAL BLOCK ACCESSORY | PHOENIX CONTACT GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||
|
1647750
Phoenix Contact
|
$66.1608 | Yes | Yes | Obsolete | CONNECTOR ACCESSORY | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | ||||||||||||||||||||||||||||||||||||||
|
4775-30
L-3 Narda Microwave - West
|
Check for Price | Active | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | COAXIAL | L-3 NARDA-MITEQ | unknown | 30 dB | 36.53 dBm | 12.4 GHz | FIXED ATTENUATOR | 1.3 |