Filter Your Search
1 - 1 of 1 results
|
4816P-002-392
Bourns Inc
|
Check for Price | No | No | Obsolete | 3.9 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 3.9 kΩ | BUSSED | 1 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | compliant | EAR99 | 8533.21.00.20 |