Filter Your Search
1 - 10 of 308 results
|
49BC335E015K0AGFT
Vishay Intertechnologies
|
Check for Price | Obsolete | 3.3 µF | 15 V | 10 % | 1510 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 49BC (15 VOLT) | 10ppm/Cel ppm/°C | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | TR | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | unknown | EAR99 | ||||||||||||||||
|
04053-049BT
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 22 µF | 16 V | 20 % | 2917 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | DSCC04053 | REFERENCE STANDARD: MIL-PRF-55365 | 3.5 µA | DLA-04053 | 0.06 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
M39003/013049B
KEMET Corporation
|
Check for Price | Active | 33 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 100 nA | 0.02 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
49BC155B006J0XGFT
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.5 µF | 6 V | 5 % | 1005 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 49BC (6 VOLT) | 10ppm/Cel ppm/°C | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | TR | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | unknown | EAR99 | ||||||||||||||||
|
49BC336I010J0AD
Vishay Sprague
|
Check for Price | Obsolete | 33 µF | 10 V | 5 % | 2711 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 30 µA | 0.1 | e0 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2711 | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
M39003/018149B
KEMET Corporation
|
Check for Price | Active | 33 nF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 100 nA | 0.02 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
49BC334B025M0AGFB
Vishay Intertechnologies
|
Check for Price | Obsolete | 330 nF | 25 V | 20 % | 1005 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 49BC (25 VOLT) | 10ppm/Cel ppm/°C | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | unknown | EAR99 | |||||||||||||||||
|
M39003/01-8049B/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 3.3 µF | 15 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 400 nA | 0.04 | e0 | MIL-PRF-39003/01 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||||||||||
|
49BC475H025K0AGFB
Vishay Intertechnologies
|
Check for Price | Obsolete | 4.7 µF | 25 V | 10 % | 2214 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 49BC (25 VOLT) | 10ppm/Cel ppm/°C | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | 1.78 mm | 5.59 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | , 2214 | unknown | EAR99 | |||||||||||||||||
|
49BC685L006M0AG
Vishay Sprague
|
Check for Price | Obsolete | 6.8 µF | 6 V | 20 % | 1505 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GOLD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1505 | unknown | EAR99 | 8532.21.00.50 |