Filter Your Search
1 - 2 of 2 results
|
4MA150000Z3AACUGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 150 MHz | 50 % | 2 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 240 ps | NO | 240 ps | 3.63 V | 2.97 V | 52/48 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7mm x 5mm x 0.85mm | INTEGRATED DEVICE TECHNOLOGY INC | DILCC6,.2 | unknown | EAR99 | 8542.39.00.01 | Clock | ||
|
4MA150000Z3AACUGI8
Fox Electronics
|
Check for Price | Yes | Transferred | 150 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR, 13 INCH | 250 ps | NO | 250 ps | 3.63 V | 2.97 V | 48/52 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | FOX ELECTRONICS | compliant | Clock |