Filter Your Search
1 - 2 of 2 results
|
4N32SR2M
onsemi
|
$0.4541 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
4N32SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 80 mA | 7.5 kV | 500 % | UL APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | DIP | 6 | EAR99 |