Parametric results for: 4N35XSMT&R under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 4n35xsmtr
Select parts from the table below to compare.
Compare
Compare
4N35XSMT&R
Isocom Components
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant EAR99 8541.40.80.00 Transistor Outputs
4N35X-SMT&R
Isocom Components
Check for Price Yes Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD unknown EAR99 8541.40.80.00 Transistor Outputs