Filter Your Search
1 - 10 of 112 results
|
HX2513F0026.000000
Diodes Incorporated
|
$2.1025 | Yes | Yes | Active | 26 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | ||||||||
|
513FBA000576BAGR
Silicon Laboratories Inc
|
$3.7290 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FBA000855BAGR
Silicon Laboratories Inc
|
$3.7290 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FBA000943BAGR
Silicon Laboratories Inc
|
$3.7290 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FAA000855BAGR
Silicon Laboratories Inc
|
$3.7290 | Yes | Transferred | 50 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FBB000233BAGR
Silicon Laboratories Inc
|
$3.7290 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FCB000582BAGR
Silicon Laboratories Inc
|
$3.9776 | Yes | Transferred | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FBB000270BAGR
Silicon Laboratories Inc
|
$4.1697 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||
|
513FBB000618BAGR
Silicon Laboratories Inc
|
$4.1697 | Yes | Transferred | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
513FCB000581BAGR
Silicon Laboratories Inc
|
$4.4522 | Yes | Transferred | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |