Filter Your Search
1 - 1 of 1 results
|
5.0SMDJ45A-T500
ProTek Devices
|
Check for Price | Yes | Active | 6.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY | 55.3 V | 28 kW | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 |