Filter Your Search
1 - 4 of 4 results
|
50P4.0-JMCS-G-B-TF
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 50 | 2 | 500 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | TOP ENTRY | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | ROHS COMPLIANT | unknown | |||||||||||||||||||||||
|
SPHD0750-P4002GF-0205-0305
MMT Corp
|
Check for Price | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.081 inch | 2 inch | 0.094 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
SPHD0750-P4001GF-0205-0305
MMT Corp
|
Check for Price | Contact Manufacturer | 40 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.081 inch | 2 inch | 0.094 inch | MMT MACHRONE CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
M52-078050P4045
Harwin
|
Check for Price | Yes | Yes | Contact Manufacturer | 40 | 1 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | LEAD FREE | compliant |