Filter Your Search
1 - 10 of 29 results
|
41215008P3
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO LATCHES | 500VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.308 inch | 0.71 inch | 3.26 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50006-5008PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 3 | 2.54 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
41025008P5
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | SHORT LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.345 inch | 0.71 inch | 3.26 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51101-5008P
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 32 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
41015008P5
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.345 inch | 0.71 inch | 3.26 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
41035008P5
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | LONG LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.345 inch | 0.71 inch | 3.26 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50009-5008P
Amphenol FCi
|
Check for Price | No | No | Active | 8 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
41015008P3
EDAC Inc
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.345 inch | 0.71 inch | 3.26 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51101-5008P
Amphenol FCi
|
Check for Price | No | No | Obsolete | 32 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
50009-5008P
Amphenol Communications Solutions
|
Check for Price | No | Active | 8 | 4 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |