Filter Your Search
1 - 1 of 1 results
|
5020/25CSL005
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 26 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 8.92 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | unknown |