Filter Your Search
1 - 10 of 898 results
|
NTCS0603E3502JLT
Vishay Intertechnologies
|
$0.1344 | Yes | Active | 5 kΩ | 5 % | 125 mW | 3480 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED PAPER | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||
|
NTCS0805E3502JLT
Vishay Intertechnologies
|
$0.1505 | Yes | Active | 5 kΩ | 5 % | 210 mW | 3480 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED PAPER | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||
|
NTCLE100E3502JB0A
Vishay Intertechnologies
|
$0.3040 | Yes | Active | 5 kΩ | 5 % | 500 mW | 3977 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | CUL; UL | 150 °C | -40 °C | 2 | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 3.3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Radial | EAR99 | 8533.40.80.70 | |||||||
|
502JG1K
Littelfuse Inc
|
$0.3513 | Active | 5 kΩ | 10 % | 3892 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 300 °C | -55 °C | 2 | AXIAL | WIRE | 1.905 mm | 4.064 mm | LITTELFUSE INC | AXIAL LEADED | unknown | Axial | EAR99 | 8533.40.80.70 | |||||||||||||||
|
502JH1K
US Sensor
|
$0.3600 | Transferred | 5 kΩ | 10 % | 3 mW | 3890 K | NTC THERMISTOR | HERMETICALLY SEALED,GLASS ENCAPSULATED | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 300 °C | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | US SENSOR CORP | AXIAL LEADED | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||
|
NTCLE350E4502JLB0
Vishay Intertechnologies
|
$0.3727 | Yes | Active | 5 kΩ | 5 % | 100 mW | 3435 K | CERAMIC | NTC THERMISTOR | CHASSIS MOUNT | 55 °C | NO | TEMPERATURE SENSING | AEC-Q200 | 185 °C | -55 °C | 2 | RADIAL | FLEXIBLE WIRE | 6 mm | 2.4 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | Vishay | Chassis Mount | ||||||||||
|
NTCLE203E3502JB0A
Vishay Intertechnologies
|
$0.3745 | Yes | Active | 5 kΩ | 5 % | 100 mW | 3977 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | CUL; UL | 150 °C | -40 °C | 2 | BULK | MATTE TIN | RADIAL | WIRE | 8 mm | 3.6 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | Radial | EAR99 | 8533.40.80.70 | ||||||
|
502JH1K
Littelfuse Inc
|
$0.4702 | Active | 5 kΩ | 10 % | 3890 K | NTC THERMISTOR | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 300 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 2.794 mm | 4.318 mm | LITTELFUSE INC | AXIAL LEADED | unknown | Axial | EAR99 | 8533.40.80.70 | ||||||||||||
|
TO502J2J
Littelfuse Inc
|
$0.5419 | Active | 5 kΩ | 5 % | 3892 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 25 °C | NO | TEMPERATURE SENSING | 150 °C | -55 °C | 2 | RADIAL | WIRE | 15.113 mm | 10.16 mm | 4.191 mm | LITTELFUSE INC | unknown | LITTELFUSE | Radial | EAR99 | 8533.40.80.70 | |||||||||||||
|
NTCLE203E3502JB0
Vishay Intertechnologies
|
$0.5429 | Yes | Active | 5 kΩ | 5 % | 100 mW | 3977 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | CUL; UL | 150 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8 mm | 3.6 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | Radial |