Filter Your Search
1 - 2 of 2 results
|
50328-1077Z
Amphenol Communications Solutions
|
Check for Price | No | Active | 308 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.5 inch | 9.05 inch | 0.22 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
50328-1077Z
Amphenol FCi
|
Check for Price | No | No | Active | 308 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | HOLE .112-.124 | RECEPTACLE | GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.5 inch | 9.05 inch | 0.22 inch | FCI | compliant | EAR99 | 8536.69.40.40 |