Filter Your Search
1 - 5 of 5 results
|
EZPV1A505LTB
Panasonic Electronic Components
|
$4.3339 | Yes | Active | 5 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | NO | TIN | 37.5 mm | WIRE | 34.5 mm | 41 mm | 17 mm | PANASONIC CORP | RADIAL LEADED | unknown | Panasonic | |||||||
|
EZPV1A505LTT
Panasonic Electronic Components
|
$4.3339 | Yes | Active | 5 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | Radial | NO | TIN | 37.5 mm | WIRE | 34.5 mm | 41 mm | 17 mm | PANASONIC CORP | RADIAL LEADED | unknown | Panasonic | ||||||
|
505LC3400K5LM8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 5 µF | 800 A | 10 % | 0.1 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR is MEASURED AT 100KHZ, | 400 V | 85 °C | 5 | Chassis Mount | NO | THREADED FEMALE | 34 mm | 78 mm | 78 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | Cornell Dubilier | |||||||||
|
505LC6500K5PM8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 5 µF | 1.2 kA | 10 % | 0.2 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | FLAME PROOF | 500 V | 85 °C | 5 | Chassis Mount | NO | FEMALE THREADED | 54 mm | 100 mm | 100 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | ||||||||||
|
505LC4500K5LM8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 5 µF | 1 kA | 10 % | 0.1 mΩ | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR is MEASURED AT 100KHZ, | 500 V | 85 °C | 5 | Chassis Mount | NO | FEMALE THREADED | 34 mm | 78 mm | 78 mm | CORNELL DUBILIER ELECTRONICS INC | unknown |