Parametric results for: 5093C SL001 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 5093csl001
Select parts from the table below to compare.
Compare
Compare
5093CSL001
Alpha Wire
Check for Price Yes Active 3 FLEXIBLE CORD AND FIXTURE WIRE 85 mΩ 300 V CE; CSA; IEC; UL NO NO NO 105 °C -35 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE YES 24 AWG TIN 4.5 mm 304.8 mm 7X32 ALPHA WIRE CO compliant