Filter Your Search
1 - 10 of 159 results
|
105TTA450M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 450 V | 16 mA | 20 % | 414.66 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
226TTA350M-MX
Illinois Capacitor Inc
|
Check for Price | Transferred | 22 µF | 350 V | 150 mA | 20 % | 15.07 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | TTA (350 V) | 85 °C | -40 °C | 2 | Axial | TR | 12.5 mm | 30 mm | ILLINOIS CAPACITOR INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
315MXR150MMN22X30
Rubycon Corporation
|
Check for Price | Obsolete | 150 µF | 315 V | 660 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MXR | 652.2 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||
|
475TLS050MMXSD
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 50 V | 35 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 590 nA | 0.1 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ||||||||||
|
105TTA350M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 1 µF | 350 V | 15 mA | 20 % | 331.57 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 6.3 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
420USR150MMN25X30
Rubycon Corporation
|
Check for Price | Obsolete | 150 µF | 420 V | 1.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | USR | 752.99 µA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||
|
475TTA050M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 4.7 µF | 50 V | 36 mA | 20 % | 35.274 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 5 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
225TTA350M-MX
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 2.2 µF | 350 V | 27 mA | 20 % | 150.71 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | TR | 8 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
EGXF351EC5750MM25S
Chemi-Con
|
Check for Price | Active | 75 µF | 350 V | 420 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.15 mA | 0.2 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | Radial | TRAY | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
385MXR150MMN22X40
Rubycon Corporation
|
Check for Price | Obsolete | 150 µF | 385 V | 790 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MXR | 720.94 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | RUBYCON CORP | , | unknown | EAR99 |