Filter Your Search
1 - 4 of 4 results
|
511AAA156M250AAGR
Silicon Laboratories Inc
|
$3.4239 | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
511AAA156M250AAG
Silicon Laboratories Inc
|
$4.1014 | Yes | Transferred | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 565 ps | NO | 250 MHz | 100 kHz | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||
|
511AAA156M250AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 6 PIN | ||||||
|
511AAA156M250AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | CLCC, 6 PIN |