Filter Your Search
1 - 2 of 2 results
|
515D107M025AA6AE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 185 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
515D107M025AA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 25 V | 185 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | Vishay | EAR99 | 8532.22.00.20 |