Filter Your Search
1 - 2 of 2 results
|
51753-004LF
Amphenol FCi
|
$4.4928 | Yes | Active | 9 | 1 | 6.35 mm | 20 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P9 | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 2.9 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51753-004LF
Amphenol Communications Solutions
|
$6.1800 | Yes | Active | 9 | 1 | 6.35 mm | 20 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P9 | TIN OVER NICKEL | NOT SPECIFIED | HYBRID | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 2.9 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |