Filter Your Search
1 - 10 of 12 results
|
5199/25CSL002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CRD002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CYL002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CSL005
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CBL002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CBK002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CGR002
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 152.4 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CSL001
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CBK199
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 305 µm | 7X30 | ALPHA WIRE CO | compliant | ||
|
5199/25CSL199
Alpha Wire
|
Check for Price | Yes | Active | 25 | FLEXIBLE CORD AND FIXTURE WIRE | 16.4 Ω | 424 V | COPPER ALLOY | CE; CMG; CSA; EN; FT4; IEC; UL | NO | YES | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.33 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 9.96 mm | 305 µm | 7X30 | ALPHA WIRE CO | compliant |