Parametric results for: 5240T0C009G under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 7,900 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5240
Select parts from the table below to compare.
Compare
Compare
09-52-4024
Molex
$0.0125 Yes Yes Obsolete 2 1 10 mΩ FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: 08-70-0012; 08-70-0013; 08-70-0018; 08-70-0019 1500VAC V NO 1 GΩ NO NO NO UL, CSA 94V-2 -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.25 inch 0.625 inch 0.333 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
29-11-0022
Molex
$0.0327 Yes Yes Not Recommended 2 1 20 mΩ MALE 30 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR PANEL MOUNTABLE 1000VAC V NO 0.045 inch 1 GΩ POLARIZED HOUSING NO NO NO UL,CSA,TUV 94V-0 -40 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE SLOT LATCH ONE GENERAL PURPOSE CRIMP 0.311 inch 0.728 inch 0.283 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
0009524024
Molex
$0.1003 Yes Yes Obsolete 2 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO NO 94V-2 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex LOW HALOGEN, ROHS AND REACH COMPLIANT
65240-005LF
Amphenol Communications Solutions
$0.1320 Yes Active 5 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 0.503 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT 5
65240-002LF
Amphenol FCi
$0.1388 Yes Yes Active 2 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 0.203 inch FCI compliant EAR99 8536.69.40.40 Amphenol ROHS COMPLIANT
29-11-0032
Molex
$0.1481 Yes Yes Not Recommended 3 1 20 mΩ MALE 30 Cycles CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR PANEL MOUNTABLE 1000VAC V NO 0.045 inch 1 GΩ POLARIZED HOUSING NO NO NO UL,CSA,TUV 94V-0 -40 °C 105 °C PLUG NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE SLOT LATCH ONE GENERAL PURPOSE CRIMP 0.311 inch 0.728 inch 0.382 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
0009524044
Molex
$0.1579 Yes Yes Obsolete 4 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO NO NO NO 94V-2 NOT APPLICABLE NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
65240-003LF
Amphenol FCi
$0.1611 Yes Yes Active 3 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 0.303 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
65240-002LF
Amphenol Communications Solutions
$0.1641 Yes Active 2 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 0.203 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT 2
65240-004LF
Amphenol Communications Solutions
$0.1714 Yes Active 4 1 15 mΩ 3 A FEMALE 200 Cycles CABLE GLASS FILLED POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED 1414VAC V NO 1.3 N 100 GΩ 22 AWG 30 AWG 0.3 N NO NO NO CSA; UL 94V-0 -65 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch NO LOCKING ONE GENERAL PURPOSE 29.92u inch CRIMP 0.15 inch 0.552 inch 0.403 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT 4