Filter Your Search
1 - 1 of 1 results
|
526R14425CTR
CTS Corporation
|
Check for Price | Yes | Active | 14.4 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.2mm | CTS CORP | compliant | Clock |