Filter Your Search
1 - 2 of 2 results
|
530JA100M000BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 1.8 V | CMOS | NO | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
530JA100M000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 50 % | 15 pF | 1.8 V | CMOS | NO | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock |