Filter Your Search
1 - 4 of 4 results
|
JC20EB-J68PR-V4HF-UK1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 640 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | RIGHT EJECT,EARTH LUG&HOOK PIN | 500VAC V | NO | LIF N | 1 GΩ | 1 | LIF N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.209 inch | 4.043 inch | 2.677 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
JC20EB-J68PL-V4HF-UK1
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 640 µm | 1 | 40 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | LEFT EJECT, EARTH LUG&HOOK PIN | 500VAC V | NO | LIF N | 1 GΩ | 1 | LIF N | NO | NO | NO | UL | 94V-0 | -20 °C | 60 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.209 inch | 4.043 inch | 2.677 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
PHSH1235/200/100-535-3G
Amphenol Communications Solutions
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -40 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | 0.1 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PHSH1235/200/100-535-3G
Amphenol FCi
|
Check for Price | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -40 °C | 150 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.2 inch | 0.3 inch | 0.1 inch | FCI | compliant | EAR99 | 8536.69.40.40 |