Filter Your Search
1 - 2 of 2 results
|
54101-G08-30LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 3 inch | 0.12 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
54101-G0830LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 30 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 54101 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | unknown |