Filter Your Search
1 - 2 of 2 results
|
5411FM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 40 ns | 3 | 3 | YES | DFP | NO | TTL/H/L | AND GATE | TTL | 16 mA | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||
|
5411FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 40 ns | 3 | 3 | YES | DFP | NO | TTL/H/L | AND GATE | TTL | 16 mA | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 |