Parametric results for: 54122-118-16-2500LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54122118162500lf
Select parts from the table below to compare.
Compare
Compare
54122-118-16-2500LF
Amphenol FCi
Check for Price Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.984 inch 0.8 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
54122-118-16-2500LF
Amphenol Communications Solutions
Check for Price Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR ROHS COMPLIANT 1500VAC V NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.984 inch 0.8 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40