Filter Your Search
1 - 10 of 25 results
|
DM54194J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 25 MHz | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DM54194J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54194J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN54194J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
DM54194J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
DM54194J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | 25 MHz | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
DM54194J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | LG-MAX | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
DM54194J/883
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | 4 | NO | DIP | 25 MHz | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM54194J-MIL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DM54194J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 25 MHz | TRUE | 63 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |