Filter Your Search
1 - 10 of 29 results
|
EH91-543-FREQ
Connor-Winfield
|
Check for Price | Active | 20 % | 50 OHM | -5.2 V | ECL 10K | EH91-54 | COMPLEMENTARY OUTPUT | 2.3 ns | NO | 300 MHz | 13 MHz | 2.3 ns | -5.46 V | -4.94 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 11.68mm x 3.81mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||
|
SX52-3543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 15 V | SINE | SX52 | NO | 400 MHz | 6 MHz | 353.5 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
SX64-2543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 12 V | SINE | SX64 | NO | 200 MHz | 24 MHz | 356 mV | 12.6 V | 11.4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||
|
EE94-543-FREQ-OUT7
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 OHM | 3.3 V | PECL | 1 ns | NO | 162 MHz | 13 MHz | 1 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 11.68mm x 3.81mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
SX63-1543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 50 Ω | 5 V | SINE | SX63 | NO | 400 MHz | 24 MHz | 356 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||
|
SX53-3543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 100 % | 50 Ω | 15 V | SINE | SX53 | NO | 400 MHz | 6 MHz | 353.5 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
EE94-543-FREQ-OUT33
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 OHM | 3.3 V | LVPECL | 1 ns | NO | 167 MHz | 13 MHz | 1 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 11.68mm x 3.81mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
SX54-2543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 Ω | 12 V | SINE | SX54 | NO | 200 MHz | 6 MHz | 353.5 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
SX52-1543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 50 % | 50 Ω | 5 V | SINE | SX52 | NO | 400 MHz | 6 MHz | 353.5 mV | 70 °C | THROUGH HOLE MOUNT | NO | 20.27mm x 12.62mm x 7.87mm | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||
|
FPLA543-FREQ
Connor-Winfield
|
Check for Price | No | No | Active | 20 % | 50 OHM | 3.3 V | LVPECL | 1 ns | YES | 200 MHz | 44.736 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 11.68mm x 5.84mm | CONNOR WINFIELD CORP | unknown | Clock |