Filter Your Search
1 - 2 of 2 results
|
5450DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 16 mA | 14 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | |||
|
5450DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | AND-OR-INVERT GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |