Filter Your Search
1 - 2 of 2 results
|
54601906002WPLF
Amphenol FCi
|
Check for Price | Yes | End Of Life | 4 | 2.54 mm | 25 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.453 inch | 0.709 inch | 0.52 inch | 0.148 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||
|
54601906002WPLF
Amphenol Communications Solutions
|
Check for Price | Yes | End Of Life | 4 | 2.54 mm | 25 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GLASS FILLED POLYAMIDE66 | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.453 inch | 0.709 inch | 0.52 inch | 0.148 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |