Filter Your Search
1 - 2 of 2 results
|
54602-908LF
Amphenol FCi
|
$0.3692 | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 15u inch | SOLDER | 0.5 inch | 0.698 inch | 0.602 inch | 0.128 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
54602-908LF
Amphenol Communications Solutions
|
$0.4481 | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 15u inch | SOLDER | 0.5 inch | 0.698 inch | 0.602 inch | 0.128 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |