Filter Your Search
1 - 1 of 1 results
|
5460DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | NO | DIP | TTL/H/L | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |