Filter Your Search
1 - 5 of 5 results
|
54ABT541CFM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 250 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
54ABT541CFMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 250 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | |||
|
54ABT541CFMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 250 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 48 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
54ABT541CFMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 250 pF | 3-STATE | BUS DRIVER | ENABLE LOW | 48 mA | 2 | TRUE | MILITARY | R-XDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54ABT541CFMQBX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 250 pF | 3-STATE | BUS DRIVER | ENABLE LOW | 48 mA | 2 | TRUE | MILITARY | R-XDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 |