Filter Your Search
1 - 10 of 87 results
|
CD54AC138F3A
Texas Instruments
|
$8.7561 | Yes | No | Active | 3.3 V | 138 ns | 15.4 ns | 1 | 8 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 160 µA | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
RM54AC138SEA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | NO | DIP | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CD54AC138H
Ge Solid State
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | YES | DIE | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 1.5 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | GE SOLID STATE | unknown | ||||||||||||||||||||||||||
|
5962-8762201VXA
STMicroelectronics
|
Check for Price | Obsolete | 3 V | 16 ns | 16 ns | 1 | YES | DFP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
54AC138LM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 15 ns | 13.5 ns | 1 | YES | QCCN | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
54AC138DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 15 ns | 13.5 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
54AC138LMQB
Teledyne e2v
|
Check for Price | Active | 4.5 V | 16 ns | 16 ns | 1 | YES | QCCN | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
54AC138FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 15 ns | 16 ns | 1 | YES | DFP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
54AC138DM
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 ns | 1 | NO | DIP | AC | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||||||||||||
|
5962-8762201FX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11.5 ns | 1 | YES | DFP | AC | CMOS | 3 ENABLE INPUTS | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | QP SEMICONDUCTOR INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 |