Filter Your Search
1 - 10 of 15 results
|
CD54AC151F3A
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
TT54AC151FMQB
Twilight Technology Inc
|
Check for Price | No | Active | 18 ns | 1 | 8 | YES | DFP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD54AC151F/3A
RCA
|
Check for Price | No | Obsolete | 20.9 ns | 1 | 8 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
TT54AC151FM
Twilight Technology Inc
|
Check for Price | Active | 18 ns | 1 | 8 | YES | DFP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54AC151FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 18 ns | 18 ns | 1 | 8 | 1 | YES | DFP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||
|
54AC151FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 18 ns | 1 | 8 | YES | DFP | 50 pF | MULTIPLEXER | CMOS | 12 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CD54AC151F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CD54AC151F
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
54AC151FMQB
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CD54AC151F3A
Ge Solid State
|
Check for Price | Obsolete | 5 V | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | , | unknown |