Filter Your Search
1 - 2 of 2 results
|
54AC251WRQMLV
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 17 ns | 15.5 ns | 1 | 8 | 1 | YES | DFP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||
|
54AC251WRQMLV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 17 ns | 15.5 ns | 1 | 8 | 1 | YES | DFP | 50 pF | 3-STATE | AC | MULTIPLEXER | CMOS | 12 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-PRF-38535 Class V | 40 | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant |