Filter Your Search
1 - 6 of 6 results
|
54AC373FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||
|
54AC373FM
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
54AC373FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 16.5 ns | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.35 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||
|
54AC373FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | ||||||
|
54AC373FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
54AC373FMQB
e2v technologies
|
Check for Price | Active | 5 V | 16.5 ns | 16.5 ns | 1 | 8 | YES | DFP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 50 mA | 6 V | 2 V | R-GDFP-F20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.716 mm | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |